The AM3354BZCZ30 is a 32-bit RISC microprocessor from Texas Instruments. It operates within a temperature range of 0 to 90 degrees Celsius. The device has a supply voltage of 1.056 to 1.144 volts and a maximum supply current of 400 milliamps. It features a 16-bit external data bus and a 28-bit address bus, with a clock frequency of up to 26 MHz. The microprocessor is packaged in a 324-ball NFBGA package.
Texas Instruments AM3354BZCZ30 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | OTHER |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.056 |
| Supply Voltage-Max | 1.144 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 300 |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM3354BZCZ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.