
32-bit RISC microprocessor operating at 800MHz. Features a 16-bit external data bus and a 28-bit address bus. Designed for automotive applications with a supply voltage range of 1.21V to 1.326V, nominal 1.26V. Encased in a 324-pin S-PBGA package with dimensions of 15x15mm. Supports operating temperatures from 0°C to 90°C.
Texas Instruments AM3354BZCZ80 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | OTHER |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.26 |
| Supply Voltage-Min | 1.21 |
| Supply Voltage-Max | 1.326 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM3354BZCZ80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.