
High-performance 1GHz 32-bit ARM RISC microprocessor featuring a single core. This integrated circuit offers a 1.325V operating supply voltage and supports I2C, SPI, USB, CAN, Ethernet, and UART interfaces, including six UART channels. With 64KB of RAM and ROM memory, it operates across a temperature range of -40°C to 105°C. Packaged in a 324-pin LFBGA, this lead-free and RoHS compliant component is ideal for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM3354BZCZA100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM3354BZCZA100 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Memory Type | ROM, RAM |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 1.325V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.144V |
| Weight | 0.060453oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3354BZCZA100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
