
The Sitara ARM microprocessor is a 32-bit device from Texas Instruments, capable of operating at a maximum frequency of 300 megahertz. It is designed to function within a temperature range of -40 degrees Celsius to 105 degrees Celsius and is available in a lead-free LFBGA package. The processor contains 64 kilobytes of RAM and is suitable for use in a variety of applications, including those requiring I2C, SPI, USB, CAN, Ethernet, and UART interfaces. It operates at a supply voltage of 1.1 volts and is part of the Sitara series of microprocessors.
Texas Instruments AM3354BZCZA30 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Memory Type | ROM, RAM |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 126 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | Sitara™ |
| Weight | 0.060453oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3354BZCZA30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.