
The AM3354BZCZD30 is a 1-core ARM microprocessor with a 32-bit data bus width and a maximum operating frequency of 300MHz. It operates within a temperature range of -40°C to 90°C and is supplied with a voltage of 1.1V. The device is packaged in a lead-free LFBGA package and is available in quantities of 126. It contains 64KB of RAM and is part of the Sitara series of microprocessors.
Sign in to ask questions about the Texas Instruments AM3354BZCZD30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM3354BZCZD30 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Memory Type | ROM, RAM |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 126 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | Sitara™ |
| Weight | 0.060453oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3354BZCZD30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.