The AM3354ZCZ60 is a 32-bit microprocessor based on the ARM architecture, operating at a maximum frequency of 600 megahertz. It is designed to function within a temperature range of 0 degrees Celsius to 90 degrees Celsius and is powered by a 1.2-volt supply. The device is packaged in a lead frame ball grid array (LFBGA) format and complies with the Restriction of Hazardous Substances (RoHS) regulations. It features a 64 kilobyte read-only memory (ROM) and 64 kilobyte random access memory (RAM), and supports a variety of interfaces including I2C, SPI, CAN, UART, USB, and Ethernet.
Texas Instruments AM3354ZCZ60 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Interface | I2C, SPI, CAN, UART, USB, Ethernet |
| Max Frequency | 600MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 126 |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3354ZCZ60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.