The AM3357BZCZA80 is a 32-bit RISC microprocessor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 16-bit external data bus and a 28-bit address bus. The microprocessor has a supply current of up to 400 mA and operates at a nominal supply voltage of 1.26 V, with a minimum supply voltage of 1.21 V and a maximum supply voltage of 1.326 V. It has a clock frequency of up to 26 MHz and is packaged in a 15mm x 15mm S-PBGA-B324 package.
Sign in to ask questions about the Texas Instruments AM3357BZCZA80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM3357BZCZA80 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.26 |
| Supply Voltage-Min | 1.21 |
| Supply Voltage-Max | 1.326 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM3357BZCZA80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.