The AM3358BGCZA80EP is a 32-bit RISC microprocessor from Texas Instruments, operating within a temperature range of -40°C to 105°C. It features a 16-bit external data bus and a 28-bit address bus, with a maximum supply voltage of 1.144V and a minimum of 1.056V. This microprocessor is designed for industrial applications and is packaged in a 324-pin NFBGA package.
Texas Instruments AM3358BGCZA80EP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.056 |
| Supply Voltage-Max | 1.144 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM3358BGCZA80EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.