
32-bit RISC microprocessor operating at up to 1GHz. Features a 324-pin NFBGA package with bottom terminal position. Supports supply voltages from 1.272V to 1.378V, with a nominal of 1.325V. Offers a 16-bit external data bus and a 28-bit address bus. Designed for automotive applications with an operating temperature range of 0°C to 90°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM3358BZCZ100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM3358BZCZ100 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | OTHER |
| Supply Current-Max | 400 |
| Supply Voltage-Nom | 1.325 |
| Supply Voltage-Min | 1.272 |
| Supply Voltage-Max | 1.378 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM3358BZCZ100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.