
The AM3358BZCZ30 is a microprocessor from Texas Instruments, featuring a 32-bit ARM core architecture. It operates at a maximum frequency of 300MHz and has a minimum operating temperature of 0°C and a maximum operating temperature of 90°C. The device is packaged in a lead-free LFBGA package and is suitable for surface mount applications. It includes 64KB of RAM and is part of the Sitara series of microprocessors.
Texas Instruments AM3358BZCZ30 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Memory Type | ROM, RAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 126 |
| Packaging | Rail/Tube |
| RAM Size | 64KB |
| Series | Sitara™ |
| Weight | 0.060453oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3358BZCZ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
