
The AM3358BZCZ60 is a 600MHz ARM-based microprocessor with a 32-bit data bus width. It is packaged in a lead-free LFBGA package and operates over a temperature range of -40°C to 105°C. The device supports various interfaces including I2C, SPI, USB, CAN, Ethernet, and UART. It is compliant with RoHS regulations and is available in a tray packaging with 126 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM3358BZCZ60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM3358BZCZ60 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Memory Type | ROM, RAM |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 126 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.144V |
| Weight | 0.060453oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3358BZCZ60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
