
32-bit ARM RISC microprocessor operating at 1GHz. Features include 64KB RAM, 6 UART channels, and interfaces for I2C, SPI, USB, CAN, and Ethernet. This LFBGA packaged component offers a wide operating temperature range from -40°C to 105°C and supports dual supply voltages of 1.8V and 3.3V. It is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments AM3358BZCZA100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM3358BZCZA100 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.378V |
| Memory Type | ROM, RAM |
| Min Supply Voltage | 912mV |
| Number of Cores | 1 |
| Number of UART Channels | 6 |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.144V |
| Weight | 0.060453oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3358BZCZA100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
