
32-bit RISC microprocessor featuring a 720MHz ARM core. This surface mount component offers 64KB RAM and operates with a 32-bit data bus. Integrated interfaces include I2C, SPI, CAN, UART, USB, and Ethernet. The LFBGA package measures 15.1mm x 15.1mm with a height of 0.96mm and a 0.80mm pitch. Operating temperature range is -40°C to 90°C, with supply voltage between 0.912V and 1.144V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM3358ZCZD72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM3358ZCZD72 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 720MHz |
| Height | 0.96mm |
| Interface | I2C, SPI, CAN, UART, USB, Ethernet |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Max Frequency | 720MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.144V |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Min Supply Voltage | 912mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 126 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3358ZCZD72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
