The AM3359BZCZD30 is a 32-bit ARM microprocessor with a single core operating at 1.1V and a maximum frequency of 300MHz. It is packaged in a Lead Free LFBGA package. The device operates over a temperature range of -40°C to 90°C. It does not have radiation hardening and contains lead. The microprocessor has 64KB of RAM and is part of the Sitara series.
Sign in to ask questions about the Texas Instruments AM3359BZCZD30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM3359BZCZD30 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Memory Type | ROM, RAM |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 126 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | Sitara™ |
| Weight | 0.060453oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3359BZCZD30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
