
The AM3505AZCNAC is a single-core microprocessor from Texas Instruments, featuring an ARM core architecture and a 16-bit data bus width. It operates at a maximum frequency of 600MHz and has a maximum operating temperature of 105°C. The device is packaged in a lead-free LFBGA package and is compliant with RoHS regulations. It has 186 programmable I/Os and 12 timers/counters, as well as 4 UART channels.
Texas Instruments AM3505AZCNAC technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | USB, I2S |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of I/Os | 186 |
| Number of Programmable I/O | 186 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.248V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3505AZCNAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
