
Sitara processor: Arm Cortex-A8, video front end 491-NFBGA 0 to 90
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM3505AZCNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | USB, I2S |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of I/Os | 186 |
| Number of Programmable I/O | 186 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.248V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3505AZCNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
