
32-bit ARM RISC microprocessor operating at 600MHz, featuring a 65nm process technology. This single-core MPU supports DDR2 interface and offers 12 timers/counters and 4 UART channels. It operates with a supply voltage of 1.2V, with a range of 1.152V to 1.248V, and includes 64KB of RAM. Packaged in an LFBGA tray, this lead-free component is RoHS compliant and operates within a temperature range of -40°C to 105°C.
Texas Instruments AM3517AZCNA technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | DDR2 |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1GB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.248V |
| Min Supply Voltage | 1.152V |
| Number of Cores | 1 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.248V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3517AZCNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
