
600MHz ARM Cortex-A8 microprocessor featuring a 16-bit data bus and a single core. This BGA-packaged IC offers 186 I/Os, including 4 UART channels and 12 timers/counters, with USB and I2S interfaces. Operating at 1.2V, it supports a temperature range of -40°C to 105°C and includes 64KB of RAM.
Texas Instruments AM3517AZERC technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | USB, I2S |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.248V |
| Min Supply Voltage | 1.152V |
| Number of Cores | 1 |
| Number of I/Os | 186 |
| Number of Programmable I/O | 186 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.248V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3517AZERC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
