
Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA 0 to 90
Texas Instruments AM3703CBC100 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 16 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3703CBC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
