
The AM3703CBPD100 is a 32-bit ARM microcontroller with a core architecture operating at a maximum frequency of 1GHz. It is powered by a 1.1V operating supply voltage and can handle a maximum supply voltage of 1.5V. The device features 32KB of ROM and 64KB of RAM. It is packaged in a lead-free FCBGA package and is compliant with RoHS regulations. The microcontroller is designed to operate within a temperature range of -40°C to 105°C.
Texas Instruments AM3703CBPD100 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.5V |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Number of Cores | 1 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3703CBPD100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
