
High-performance microprocessor featuring an Arm Cortex-A8 core operating at up to 1GHz. This 32-bit processor offers 64KB of ROM and RAM, with 188 I/Os and 12 timers/counters. Integrated interfaces include UART, I2C, SPI, and USB, with 4 UART channels. Packaged in a 423-FCBGA with dimensions of 16.05mm x 16.05mm x 1.4mm, it operates from -40°C to 105°C with a supply voltage range of 1.71V to 1.91V.
Texas Instruments AM3703CUS technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Height | 1.4mm |
| Interface | UART, I2C, SPI, USB |
| Lead Free | Lead Free |
| Length | 16.05mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.91V |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Min Supply Voltage | 1.71V |
| Number of Cores | 1 |
| Number of I/Os | 188 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 4 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Width | 16.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3703CUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
