
The AM3703CUSD100 is a 1GHz ARM-based microprocessor with a 16-bit data bus width and 256KB of ROM and 64KB of RAM. It operates at a maximum supply voltage of 1.5V and a minimum of 1.1V. The device features four UART channels and is packaged in a BGA package. The microprocessor is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Texas Instruments AM3703CUSD100 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.5V |
| Number of Cores | 1 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3703CUSD100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
