
The AM3715CBC is a 32-bit ARM Cortex A8 microprocessor with a maximum operating frequency of 800MHz and a maximum supply voltage of 1.5V. It operates within a temperature range of -40°C to 105°C and is available in a lead-free FCBGA-515 package. The device features 32KB of ROM and 64KB of RAM, with four UART channels and support for I2C, SPI, USB, and UART interfaces. The AM3715CBC is RoHS compliant and is part of the Sitara ARM series.
Texas Instruments AM3715CBC technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.5V |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara ARM®, Cortex™A8 |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3715CBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
