
The AM3715CBCA is a Sitara ARM Cortex A8 microprocessor from Texas Instruments. It features 64KB of RAM and operates at a voltage of 1.8V. The device is packaged in a lead-free FCBGA package and is RoHS compliant. It is designed for surface mount applications and is available in a tray packaging format.
Texas Instruments AM3715CBCA technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara ARM®, Cortex™A8 |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3715CBCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
