
High-performance microprocessor featuring a single-core Arm Cortex-A8 architecture operating up to 1GHz. This Sitara™ processor offers integrated 3D graphics and camera capabilities, with a 16-bit data bus and 188 programmable I/Os. It supports a wide range of interfaces including I2C, SPI, USB, MMC, SD, and UART, alongside 4 UART channels and 16 timers/counters. Packaged in a 423-FCBGA, it operates from -40°C to 105°C with a supply voltage range of 1.1V to 1.5V. This lead-free, RoHS-compliant component includes 32KB ROM and 64KB RAM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM3715CUSD100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM3715CUSD100 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | I2C, SPI, USB, MMC, SD, UART, 1-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.5V |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of I/Os | 188 |
| Number of Programmable I/O | 188 |
| Number of Timers/Counters | 16 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.35V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3715CUSD100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
