The AM3871CCYE100 is a 1GHz ARM Cortex A8 microprocessor with 64KB RAM. It operates at 1.1V and 1.42V supply voltages. This device is packaged in a lead-free FCBGA package and is RoHS compliant. The operating temperature range is from 0°C to 90°C.
Texas Instruments AM3871CCYE100 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Interface | I2C, SPI, USB, PCIe, UART |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 90°C |
| Memory Type | ROM, RAM, L2 Cache |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 128 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara ARM®, Cortex™A8 |
| Voltage | 1.42V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3871CCYE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.