
The AM3871CCYE80 is a 32-bit ARM Cortex-A8 microprocessor with a maximum operating frequency of 800MHz. It operates within a temperature range of 0°C to 90°C and is supplied with a voltage of 1.1V. The device features 64KB of RAM and is packaged in a lead-free FCBGA-684 package. The AM3871CCYE80 is compliant with RoHS regulations and is suitable for use in a variety of applications.
Texas Instruments AM3871CCYE80 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Interface | I2C, SPI, USB, PCIe, UART |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 90°C |
| Memory Type | ROM, RAM, L2 Cache |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 128 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara ARM®, Cortex™A8 |
| Voltage | 1.42V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3871CCYE80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
