
Texas Instruments AM3874BCYE100 technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of UART Channels | 6 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Sitara ARM®, Cortex™A8 |
| Voltage | 1.42V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3874BCYE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
