
The AM3874BCYE80 is a Sitara ARM Cortex-A8 microprocessor from Texas Instruments. It operates at a frequency of 800MHz and features a 32-bit data bus. The device is packaged in a FCBGA package and is compliant with RoHS regulations. The microprocessor is designed to operate within a temperature range of 0°C to 90°C.
Texas Instruments AM3874BCYE80 technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of UART Channels | 6 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Sitara ARM®, Cortex™A8 |
| Voltage | 1.42V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3874BCYE80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.