Sitara Processor 684-FCBGA 0 to 90
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM3874CCYE100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM3874CCYE100 technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 16V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3874CCYE100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.