
Sitara processor: Arm Cortex-A8, HDMI, 3D graphics 684-FCBGA 0 to 90
Sign in to ask questions about the Texas Instruments AM3874CCYE80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM3874CCYE80 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of UART Channels | 6 |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Series | AM3874 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3874CCYE80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.