Sitara Processor 684-FCBGA -40 to 105
Sign in to ask questions about the Texas Instruments AM3874CCYEA100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM3874CCYEA100 technical specifications.
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of UART Channels | 6 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3874CCYEA100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.