Sitara processor: Arm Cortex-A8, HDMI 1031-FCBGA 0 to 95
Texas Instruments AM3892CCYG120 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 95°C |
| Memory Size | 48KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3892CCYG120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.