
The AM3892CCYG135 is a 32-bit ARM microprocessor with a maximum operating frequency of 1.33GHz and an operating supply voltage of 3.3V. It is packaged in a FCBGA package and is designed to operate over a temperature range of 0-95°C. The device features 32KB of memory and 64KB of RAM, with 64 programmable I/Os and 7 timers/counters. It is compliant with RoHS regulations and is available in a tray packaging.
Texas Instruments AM3892CCYG135 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, SDIO, UART |
| Lead Free | Lead Free |
| Max Frequency | 1.33GHz |
| Max Operating Temperature | 95°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3892CCYG135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
