
Microprocessors - MPU Sitara ARM Microproc
Texas Instruments AM3894BCYG150 technical specifications.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 1.5GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 95°C |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara ARM®, Cortex™A8 |
| Voltage | 1.05V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3894BCYG150 to view detailed technical specifications.
No datasheet is available for this part.
