MPU AM389x RISC 32bit 40nm 1.2GHz 1.5V/1.8V/3.3V 1031-Pin FCBGA Tray
Texas Instruments AM3894CCYG120 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 1.2GHz |
| Interface | I2C, SPI, USB, Ethernet, PCIe, UART |
| Lead Free | Lead Free |
| Max Frequency | 1.1GHz |
| Max Operating Temperature | 105°C |
| Memory Type | ROM, RAM, L2 Cache |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 64 |
| Number of UART Channels | 3 |
| Package Quantity | 44 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Sitara™ |
| Voltage | 1.05V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3894CCYG120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.