
Sitara processor: Arm Cortex-A8, 3D graphics, HDMI 1031-FCBGA 0 to 95
Texas Instruments AM3894CCYG135 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, SDIO, UART |
| Lead Free | Lead Free |
| Max Frequency | 1.33GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 44 |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | AM3894 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AM3894CCYG135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
