The AM4372BZDNA60 is a 32-bit RISC microprocessor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 491 terminals positioned on the bottom and is packaged in a 17mm x 17mm NFBGA-491 package. The microprocessor operates at a supply voltage of 1.1V, with a minimum supply voltage of 1.056V and a maximum supply voltage of 1.144V. It can run at a clock frequency of up to 26 MHz and supports a 32-bit external data bus and a 16-bit address bus.
Texas Instruments AM4372BZDNA60 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 491 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B491 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.056 |
| Supply Voltage-Max | 1.144 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 600 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM4372BZDNA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.