Sitara processor: Arm Cortex-A9, PRU-ICSS 491-NFBGA 0 to 90
Texas Instruments AM4376BZDN80 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 491 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B491 |
| Width | 17 |
| Length | 17 |
| Pin Count | 491 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.26 |
| Supply Voltage-Min | 1.21 |
| Supply Voltage-Max | 1.326 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM4376BZDN80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.