Sitara processor: Arm Cortex-A9, PRU-ICSS 491-NFBGA -40 to 90
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM4376BZDND100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM4376BZDND100 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 491 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B491 |
| Width | 17 |
| Length | 17 |
| Pin Count | 491 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.325 |
| Supply Voltage-Min | 1.272 |
| Supply Voltage-Max | 1.378 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM4376BZDND100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.