The AM4376BZDND80 is a 32-bit RISC microprocessor with a maximum operating temperature of 90 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 1.21 to 1.326 volts and a clock frequency of up to 26 MHz. The microprocessor features 32-bit and 16-bit external and address buses, respectively. It is packaged in a 491-pin BGA package with a width and length of 17mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM4376BZDND80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM4376BZDND80 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 491 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B491 |
| Width | 17 |
| Length | 17 |
| Pin Count | 491 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.26 |
| Supply Voltage-Min | 1.21 |
| Supply Voltage-Max | 1.326 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM4376BZDND80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.