
High-performance 32-bit RISC microprocessor featuring an Arm Cortex-A9 core and PRU-ICSS, operating at a maximum clock frequency of 1000 MHz. Supports EtherCAT and 3D graphics, with an external data bus width of 32 bits and an address bus width of 16 bits. This industrial-grade component is housed in a 491-terminal S-PBGA package, measuring 17x17 mm, with a temperature range of -40°C to 105°C and a nominal supply voltage of 1.325V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM4379BZDNA100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM4379BZDNA100 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 491 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B491 |
| Width | 17 |
| Length | 17 |
| Pin Count | 491 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.325 |
| Supply Voltage-Min | 1.272 |
| Supply Voltage-Max | 1.378 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM4379BZDNA100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.