Sitara processor: Arm Cortex-A15 & DSP 760-FCBGA -40 to 105
Texas Instruments AM5716AABCXA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 760 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B760 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.11 |
| Supply Voltage-Max | 1.2 |
| Clock Frequency-Max | 38.4 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Speed | 1500 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM5716AABCXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.