The AM5716AABCXEA is a 32-bit RISC microprocessor with a maximum operating frequency of 1500 MHz. It operates within a supply voltage range of 1.11 to 1.2V and has a temperature grade of industrial. The device is packaged in a 760-pin FCBGA and is compliant with AEC-Q100. The microprocessor features a 32-bit external data bus and a 16-bit address bus.
Texas Instruments AM5716AABCXEA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 760 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B760 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.11 |
| Supply Voltage-Max | 1.2 |
| Clock Frequency-Max | 38.4 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Speed | 1500 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM5716AABCXEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.