
Industrial-grade microprocessor featuring dual Arm Cortex-A15 cores and dual DSP cores, operating at a maximum clock frequency of 1500 MHz. This RISC microprocessor offers a 32-bit external data bus and a 16-bit address bus, with a supply voltage range of 1.11V to 1.2V. Packaged in a 760-terminal S-PBGA-B760 with bottom terminal position, it supports an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM5726BABCXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM5726BABCXA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 760 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B760 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.11 |
| Supply Voltage-Max | 1.2 |
| Clock Frequency-Max | 38.4 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Speed | 1500 |
| RoHS | Yes |
| Eccn Code | 5A992C |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM5726BABCXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.