This industrial-grade microprocessor features a 32-bit RISC architecture and operates within a temperature range of -40 to 105 degrees Celsius. It has a nominal supply voltage of 1.15V, with a minimum and maximum supply voltage of 1.11V and 1.2V, respectively. The device has a maximum clock frequency of 38.4MHz and a 760-pin S-PBGA-B760 package type.
Texas Instruments AM5726BABCXAR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 760 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B760 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.11 |
| Supply Voltage-Max | 1.2 |
| Clock Frequency-Max | 38.4 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Speed | 1500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM5726BABCXAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.