Industrial temperature grade microprocessor featuring dual Arm Cortex-A15 cores and dual DSPs for multimedia applications. Operates from -40°C to 105°C with a nominal supply voltage of 1.15V. This 760-terminal, 23x23mm S-PBGA package offers a 32-bit external data bus and 16-bit address bus, with a maximum clock frequency of 1500MHz.
Sign in to ask questions about the Texas Instruments AM5728BABCXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM5728BABCXA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 760 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B760 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.11 |
| Supply Voltage-Max | 1.2 |
| Clock Frequency-Max | 38.4 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Speed | 1500 |
| RoHS | Yes |
| Eccn Code | 5A992C |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM5728BABCXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.