The AM5K2E02ABD25 is a microprocessor from Texas Instruments with a maximum operating temperature of 85 degrees Celsius. It features a 64-bit external data bus width and a 16-bit address bus width. The device is packaged in a 1089-pin S-PBGA-B1089 and operates at a speed of 1250 MHz. The microprocessor is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments AM5K2E02ABD25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments AM5K2E02ABD25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1089 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1089 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1250 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM5K2E02ABD25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.