The AM5K2E02ABDA25 is an industrial-grade microprocessor with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 64-bit architecture and operates at a speed of 1250 MHz. The device is supplied with a nominal voltage of 1V, a minimum voltage of 0.95V, and a maximum voltage of 1.05V. The microprocessor is packaged in a S-PBGA-B1089 package, which is mounted on the bottom. It is designed for use in industrial applications.
Texas Instruments AM5K2E02ABDA25 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1089 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1089 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1250 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM5K2E02ABDA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.