Sitara processor: dual Arm Cortex-A15 1089-FCBGA -40 to 100
Texas Instruments AM5K2E02ABDA4 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1089 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1089 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1400 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AM5K2E02ABDA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.